ECH-U1C104JX5 in Cut Tape by Panasonic | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C104JX5

ECHU(X) Series 16 V 0.1 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Panasonic ECH-U1C104JX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.1µF
Rated Voltage: 16V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 2.1mm
Dimension: L  3.2mm x W  2.5mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.61
USD
Quantity
Unit Price
1
$0.605
15
$0.51
50
$0.47
250
$0.415
1,000+
$0.365