ECH-U1C104GX5 in Cut Tape by Panasonic | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C104GX5

ECHU(X) Series 16 V 0.1 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Panasonic ECH-U1C104GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.1µF
Rated Voltage: 16V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 2.1mm
Dimension: L  3.2mm x W  2.5mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.77
USD
Quantity
Unit Price
1
$0.765
15
$0.665
50
$0.62
250
$0.56
1,000+
$0.51