text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C103GX5

ECHU-X Series 16 V 0.01 uF ±2% Stacked Metallized PPS Film Chip Capacitor

Product Specification Section
Panasonic ECH-U1C103GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.01µF
Rated Voltage: 16V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Height - Max: 1.1mm
Dimension: L  2mm x W  1.25mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
21,000
Germany (Online Only):
18,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$402.00
USD
Quantity
Unit Price
3,000
$0.134
6,000
$0.132
9,000
$0.131
15,000+
$0.128