CMPPAC310V334K10S5 in Bag by Surge | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC310V334K10S5

CMPP Series 310 V 0.33 uF ±10% LS=10 mm Radial X2 Suppression Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1701
Product Specification Section
Surge CMPPAC310V334K10S5 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
816
USA:
816
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.106
250
$0.103
500
$0.101
1,500
$0.0979
3,000+
$0.0928
Product Variant Information section