text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC310V104K15S6

CMPP Series 310 V 0.1 uF LS=15 mm Radial X2 Suppression Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Surge CMPPAC310V104K15S6 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Web Price
1
$0.0664
500
$0.0649
2,000
$0.0628
5,000
$0.0614
20,000+
$0.058
Product Variant Information section