text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPPAC275V105K22.5S6

CMPP TYPE X2 CAP 275V 1uF 10%TOL 26x20x11MM (WxHxT) LS=22.5MM

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Surge CMPPAC275V105K22.5S6 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 10GΩ
Dimension: L  26mm x W  11mm x H  20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.59
USD
Quantity
Web Price
300
$0.295
900
$0.285
1,500
$0.28
4,500
$0.27
7,500+
$0.265
Product Variant Information section