Manufacturer Part #
C352S154J40A405
C35 Series 450 V 0.15 uF ±5% LS=10 mm Metallized PP Film Capacitor
Product Specification Section
Surge C352S154J40A405 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge C352S154J40A405 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.15µF |
Rated Voltage: | 450V |
Lead Spacing: | 10mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -40°C to +105°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.152
10
$0.136
30
$0.13
125
$0.121
300+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
600 per
Package Style:
RADIAL
Mounting Method:
Through Hole