Manufacturer Part #
C241J222J20A21A
C24 Series 63 V 2200 pF ±5% LS=5 mm Radial Metallized Polyester Film Capacitor
Product Specification Section
Surge C241J222J20A21A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge C241J222J20A21A - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.18µF |
Rated Voltage: | 400V |
Lead Spacing: | 12.5mm |
Tolerance (%): | ±3% |
Operating Temp Range: | -40°C to +105°C |
Height - Max: | 14.3mm |
Dimension: | L 15.5mm x W 8.2mm x H 14.3mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,800
$0.0538
5,600
$0.0529
11,200
$0.052
14,000
$0.0517
42,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
2800 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole