text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237065103

MKT370 Serues 400 v 0.01 uF 10% LS=5mm Radial Metallized Polyester Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay BFC237065103 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 400V
Lead Spacing: 5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
93,000
USA:
93,000
804,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$81.60
USD
Quantity
Unit Price
1,500
$0.0544
4,500
$0.053
7,500
$0.0523
15,000
$0.0514
30,000+
$0.05
Product Variant Information section