text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237022473

MKT 0,047 F 5% 100 VDC PITCH 5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237022473 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
270,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$657.00
USD
Quantity
Unit Price
1
$0.0716
400
$0.0695
1,250
$0.0676
4,000
$0.0657
12,500+
$0.062
Product Variant Information section