text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233826223

MKP338 2 Series 630 V 0.022 uF ±20% LS=7.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Vishay BFC233826223 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.022µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Dimension: L  10mm x W  4mm x H  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$825.00
USD
Quantity
Unit Price
1,250
$0.66
2,500+
$0.645
Product Variant Information section