text.skipToContent text.skipToNavigation

Manufacturer Part #

B32912B3154M

B32912 Series 330 V 0.15 uF LS=15 mm X1 Suppression Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
TDK EPCOS B32912B3154M - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.15µF
Rated Voltage (VAC): 330VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.46
USD
Quantity
Unit Price
1
$0.455
75
$0.445
200
$0.435
750
$0.425
2,000+
$0.405
Product Variant Information section