Manufacturer Part #
B32912A3104M
B32912 Series 330 V 0.1 uF LS=15 mm X1 Suppression Metallized PP Film Capacitor
Product Specification Section
TDK EPCOS B32912A3104M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32912A3104M - Technical Attributes
Attributes Table
Style: | Polypropylene |
Capacitance: | 0.1µF |
Rated Voltage (VAC): | 330VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±20% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,575
USA:
8,575
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.35
100
$0.345
250
$0.335
1,000
$0.325
2,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole