Manufacturer Part #
B32642B6333J
B32642B Series 630 V 0.033 uF 10.5 x 18 x 5 mm LS=15 mm Metallized PP Film Cap
Product Specification Section
TDK EPCOS B32642B6333J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32642B6333J - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 33nF |
Rated Voltage: | 630V |
Rated Voltage (VAC): | 400VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Dimension: | L 18mm x W 5mm x H 10.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
17,289
USA:
17,289
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.265
125
$0.26
300
$0.255
1,250
$0.25
3,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole