Manufacturer Part #
B32529E6103K
B32529E Series 400 v 0.01uf 10% LS=5mm 7.3x6.5x3mm radial Metallized Polyester
Product Specification Section
TDK EPCOS B32529E6103K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32529E6103K - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.01µF |
Rated Voltage: | 400V |
Rated Voltage (VAC): | 200VAC |
Lead Spacing: | 5mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Height - Max: | 6.5m |
Dimension: | L 7.2mm x W 3mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
19,827
USA:
19,827
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.0911
300
$0.0886
1,000
$0.0859
3,000
$0.0835
10,000+
$0.0788
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole