text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C334K289

B32529 Series 63 V 0.33 uF ±10 % LS=5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
TDK EPCOS B32529C334K289 - Technical Attributes
Attributes Table
Style: Polyethylene-Terephthalate Film
Capacitance: 0.33µF
Rated Voltage: 63V
Rated Voltage (VAC): 40VAC
Tolerance (%): ±10%
Dimension: L  7.3mm x W  3mm x H  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,100
USA:
8,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2700
Multiple Of:
2700
Total
$294.30
USD
Quantity
Unit Price
2,700
$0.109
5,400
$0.108
8,100
$0.107
10,800
$0.106
13,500+
$0.105
Product Variant Information section