text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C1224J189

B32529 Series 100 V 0.22 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TDK EPCOS B32529C1224J189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$200.00
USD
Quantity
Unit Price
2,000
$0.10
4,000
$0.0984
6,000
$0.0973
8,000
$0.0966
10,000+
$0.0943
Product Variant Information section