text.skipToContent text.skipToNavigation

Manufacturer Part #

504M06QE100

Q/QRL Series 600 V 0.5 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

ECAD Model:
Mfr. Name: Paktron Capacitors
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Paktron Capacitors 504M06QE100 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.5µF
Rated Voltage: 600V
Lead Spacing: 30.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 504M06QE100 is a part of QRL Series 600 V 0.5 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Features:

  • Relay contact protection
  • Noise reduction on controllers/drivers
  • dv/dt suppression on thyristor and triacs
  • EMI/RFI reduction
  • No lag time in suppression
  • Available voltages: 125 VAC - 660 VAC
  • Type QRL – UL/CSA version
Pricing Section
Global Stock:
3,605
USA:
3,605
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.44
USD
Quantity
Unit Price
1
$5.44
10
$5.37
30
$5.32
75
$5.28
200+
$5.20
Product Variant Information section