text.skipToContent text.skipToNavigation

Manufacturer Part #

504M02QA220

Q/QRL Series 200 V 0.5 uF ±20% Radial Metallized Polyester Quencharc® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Quantic Paktron 504M02QA220 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.5µF
Rated Voltage: 200V
Lead Spacing: 20.8mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 504M02QA220 is a part of QRL Series 200 V 0.5 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Features:

  • Relay contact protection
  • Noise reduction on controllers/drivers
  • dv/dt suppression on thyristor and triacs
  • EMI/RFI reduction
  • No lag time in suppression
  • Available voltages: 125 VAC - 660 VAC
  • Type QRL – UL/CSA version
Pricing Section
Global Stock:
7,645
USA:
7,645
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.80
USD
Quantity
Unit Price
10
$2.78
30
$2.74
75
$2.70
200
$2.67
400+
$2.60
Product Variant Information section