Manufacturer Part #
504K500RA6
RA Series 500 V 0.5 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Quantic Paktron 504K500RA6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Quantic Paktron 504K500RA6 - Technical Attributes
Attributes Table
| Style: | Angstor |
| Capacitance: | 0.5µF |
| Rated Voltage: | 500V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 1000MΩ |
| Dissipation Factor: | 1% |
| Dimension: | L 16.5mm x H 13.7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$2.94
25
$2.90
75
$2.86
150
$2.83
400+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
Through Hole