text.skipToContent text.skipToNavigation

Manufacturer Part #

475K100CS4G-FA

CS4 Series 100 V 4.7 uF ±10% SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Paktron Capacitors
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Paktron Capacitors 475K100CS4G-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4.7µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 475K100CS4G-FA is a part of CS4 Series 100 V 4.7 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range:–55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
4,924
USA:
4,924
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.49
USD
Quantity
Unit Price
1
$10.49
5
$10.35
20
$10.23
50
$10.15
125+
$9.99
Product Variant Information section