474K500CS6G in Tube by Quantic Paktron | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

474K500CS6G

CS6 Series 500 V 0.47 uF ±10 % SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Quantic Paktron 474K500CS6G - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 500V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 474K500CS6G is a part of CS6 Series 500 V 0.47 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Read More...
Pricing Section
Global Stock:
5,878
USA:
5,878
2,528
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.06
USD
Quantity
Unit Price
1
$6.06
5
$6.01
20
$5.93
40
$5.89
100+
$5.80
Product Variant Information section