474K250RA4-FA in Bag by Quantic Paktron | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

474K250RA4-FA

RA Series 250 V 0.47 uF ±10% Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Quantic Paktron 474K250RA4-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 474K250RA4-FA is a part of RA Series 250 V 0.47 µF ±10 % Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C
Read More...
Pricing Section
Global Stock:
6,486
USA:
6,486
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.02
USD
Quantity
Unit Price
1
$1.02
30
$0.985
100
$0.96
300
$0.935
1,000+
$0.89
Product Variant Information section