text.skipToContent text.skipToNavigation

Manufacturer Part #

405K100CS4G

CS4 Series 100 V 4 uF ±10 % SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Paktron Capacitors
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Paktron Capacitors 405K100CS4G - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 405K100CS4G is a part of CS4 Series 100 V 4 uF ±10% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range:–55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
4,368
USA:
4,368
5,016
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.57
USD
Quantity
Unit Price
1
$6.57
5
$6.48
25
$6.40
50
$6.36
150+
$6.25
Product Variant Information section