334K400CS6G in Tube by Quantic Paktron | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

334K400CS6G

CS6 Series 400 V 0.33 uF ±10 % SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Quantic Paktron 334K400CS6G - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 400V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications
The 334K400CS6G is a part of CS6 Series 400 V 0.33 uF ±5% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Read More...
Pricing Section
Global Stock:
4,219
USA:
4,219
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$10.49
USD
Quantity
Unit Price
1
$10.49
4
$10.35
15
$10.21
25
$10.16
50+
$9.99
Product Variant Information section