334K250RA4 in Box by Quantic Paktron | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

334K250RA4

RA Series 250 V 0.33 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Quantic Paktron 334K250RA4 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 334K250RA4 is a part of RA Series 250 V 3.3 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C

View the RA series of Metallized Polyester Capacitors

Read More...
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.20
USD
Quantity
Unit Price
1
$1.20
25
$1.18
75
$1.17
150
$1.16
400+
$1.13
Product Variant Information section