Manufacturer Part #
254M06QD47
Q/QRL Series 600 V 0.25 uF ±20% Radial Metallized Polyester Quencharc® Capacitor
Product Specification Section
Paktron Capacitors 254M06QD47 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Paktron Capacitors 254M06QD47 - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.25µF |
Rated Voltage: | 600V |
Lead Spacing: | 30.5mm |
Tolerance (%): | ±20% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
The 254M06QD47 is a part of QRL Series 600 V 0.25 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor
Features:
- Relay contact protection
- Noise reduction on controllers/drivers
- dv/dt suppression on thyristor and triacs
- EMI/RFI reduction
- No lag time in suppression
- Available voltages: 125 VAC - 660 VAC
- Type QRL – UL/CSA version
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$7.02
5
$6.93
25
$6.84
50
$6.80
150+
$6.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole