text.skipToContent text.skipToNavigation

Manufacturer Part #

225K100ST3827T

ST Series 100 V 2.2 uF ±10 % SMT Metallized Polyester Surfilm® Capacitor

ECAD Model:
Mfr. Name: Paktron Capacitors
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Paktron Capacitors 225K100ST3827T - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 100V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 225K100ST3827T is a part of ST Series 100 V 2.2 µF ±10 % SMT Metallized Polyester Surfilm® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C
Pricing Section
Global Stock:
2,550
USA:
2,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
850
Multiple Of:
850
Total
$5,873.50
USD
Quantity
Unit Price
850+
$6.91
Product Variant Information section