text.skipToContent text.skipToNavigation

Manufacturer Part #

225K100RA4-FA

RA Series 100 V 2.2 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Paktron Capacitors
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Paktron Capacitors 225K100RA4-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 100V
Rated Voltage (VAC): 80VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 1%
Dimension: L  11.4mm x W  5.2mm x H  7.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 225K100RA4-FA is a part of RA Series 100 V 2.2 uF ±10 % Radial Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C

View the RA series of Metallized Polyester Capacitors

Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.91
USD
Quantity
Unit Price
1
$1.91
30
$1.88
100
$1.85
200
$1.83
500+
$1.79
Product Variant Information section