Manufacturer Part #
106K050CS4
CS4 Series 50 V 10uF ±10% Through Hole Metallized Polyester Capstick® Capacitor
Product Specification Section
Paktron Capacitors 106K050CS4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Paktron Capacitors 106K050CS4 - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 10µF |
Rated Voltage: | 50V |
Lead Spacing: | 2.54mm |
Tolerance (%): | ±10% |
Mounting Method: | Through Hole |
Features & Applications
The 106K050CS4 is a part of CS4 Series 50 V 10 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor
Features:
Pricing Section
Global Stock:
3,183
USA:
3,180
Germany (Online Only):
3
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$24.84
4
$24.49
15
$24.17
25
$24.04
50+
$23.65
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole