
Manufacturer Part #
105K500CS6
CS6 Series 500 V 1 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor
Product Specification Section
Quantic Paktron 105K500CS6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Quantic Paktron 105K500CS6 - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 1µF |
Rated Voltage: | 500V |
Lead Spacing: | 2.54mm |
Tolerance (%): | ±10% |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
3,779
USA:
3,779
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$8.93
4
$8.81
5
$8.81
15
$8.70
20
$8.70
30
$8.64
50
$8.64
75
$8.50
125+
$8.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Through Hole