text.skipToContent text.skipToNavigation

Manufacturer Part #

105K250RA6-FA

RA Series 250 V 1 uF ±10% Radial Metallized Polyester Angstor® Capacitor

ECAD Model:
Mfr. Name: Paktron Capacitors
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Paktron Capacitors 105K250RA6-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 105K250RA6-FA is a part of RA Series 250 V 1uF ±10 % Radial Metallized Polyester Angstor® Capacitor

Features:

  • Efficient size
  • Rugged construction
  • Does not fail short – Self healing
  • Low ESR/ESL
  • No entrapped moisture or air in self-encased design
  • No dissimilar metals to chemically degrade or attract moisture
  • High dv/dt
  • Wave solderable
  • Operating temperature range: –55°C to +125°C
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.58
USD
Quantity
Unit Price
1
$0.575
50
$0.565
200
$0.545
500
$0.535
2,000+
$0.51
Product Variant Information section