
Manufacturer Part #
104M06QC47
Q/QRL Series 600V 0.1 uF ±20% Radial Metallized Polyester Quencharc® Capacitor
Product Specification Section
Quantic Paktron 104M06QC47 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Quantic Paktron 104M06QC47 - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.1µF |
Rated Voltage: | 600V |
Lead Spacing: | 20.8mm |
Tolerance (%): | ±20% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
5,021
USA:
5,021
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.65
20
$2.59
50
$2.56
150
$2.53
400+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole