
Manufacturer Part #
104K250RA4-FA
RA Series 250 V 0.1 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
Product Specification Section
Quantic Paktron 104K250RA4-FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Quantic Paktron 104K250RA4-FA - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.1µF |
Rated Voltage: | 250V |
Lead Spacing: | 10mm |
Tolerance (%): | ±10% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
11,524
USA:
11,524
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.09
30
$1.08
75
$1.06
100
$1.07
200
$1.05
300
$1.05
400
$1.02
1,000+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole