text.skipToContent text.skipToNavigation

Manufacturer Part #

WYO502MCMCRAKR

WYO Series Ø12.5x4.5mm 5 nF 440/250 VAC ±20 % Y5U AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WYO502MCMCRAKR - Technical Attributes
Attributes Table
Capacitance: 5000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 250VAC
Dimension: T  4.5mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$525.00
USD
Quantity
Unit Price
1,500
$0.35
3,000+
$0.34
Product Variant Information section