text.skipToContent text.skipToNavigation

Manufacturer Part #

WYO252MCMBRAKR

WYO Series Ø9x4.5 mm 2.5 nF 440/250 VAC ±20 % Y5U AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WYO252MCMBRAKR - Technical Attributes
Attributes Table
Capacitance: 2.5nF
Tolerance (%): ±20%
Rated Voltage (VAC): 250VAC
Dimension: T  4.5mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$1,464.00
USD
Quantity
Unit Price
2,000
$0.188
4,000
$0.186
6,000
$0.184
8,000
$0.183
10,000+
$0.18
Product Variant Information section