Manufacturer Part #
WKP472MCPERUKR
WKP Series Ø18x6 mm 4700 pF 760/500 VAC ±20 % Y5U AC Line Ceramic Disc Capacitor
Product Specification Section
Vishay WKP472MCPERUKR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WKP472MCPERUKR - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 4700pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 760VAC |
Operating Temp Range: | -40°C to +125°C |
Dissipation Factor: | 2.5% |
Insulation Resistance: | 10000MΩ |
Lead Spacing: | 12.5mm |
Dimension: | T 6mm x D 18mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.87
1,000
$0.86
1,500
$0.85
2,000
$0.845
2,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole