Manufacturer Part #
WKP331MCPERUKR
WK Series Ø 8 x 11 mm 330 pF ±20 % Y5U Through Hole Ceramic Capacitor
Product Specification Section
Vishay WKP331MCPERUKR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WKP331MCPERUKR - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 330pF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 760VAC |
Operating Temp Range: | -40°C to +125°C |
Dissipation Factor: | 2.5% |
Insulation Resistance: | 10000MΩ |
Lead Spacing: | 12.5mm |
Dimension: | T 11mm x D 8mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
700
$0.285
1,400
$0.28
2,800
$0.275
3,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole