text.skipToContent text.skipToNavigation

Manufacturer Part #

WKO472MCPERUKR

WKO Series Ø18x5 mm 4.7 nF 440/300 VAC ±20% K4000 AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKO472MCPERUKR - Technical Attributes
Attributes Table
Dielectric: K4000
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2800
Multiple Of:
700
Total
$1,428.00
USD
Quantity
Unit Price
700
$0.52
1,400
$0.515
2,100
$0.51
3,500+
$0.50
Product Variant Information section