text.skipToContent text.skipToNavigation

Manufacturer Part #

WKO102MCPCJ0KR

WKO Series Ø 10 x 5 mm 1nF 440/300VAC ±20 % K4000 AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKO102MCPCJ0KR - Technical Attributes
Attributes Table
Dielectric: K4000
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,220.00
USD
Quantity
Unit Price
1,000
$0.31
3,000
$0.305
5,000+
$0.30
Product Variant Information section