Manufacturer Part #
W2L1ZC334MAT3S
W2L Series 0508 0.33 uF 10 V ±20 % Tolerance X7R SMT Low Inductance Capacitor
Product Specification Section
KYOCERA AVX W2L1ZC334MAT3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W2L1ZC334MAT3S - Technical Attributes
Attributes Table
Dielectric: | X7R |
Capacitance: | 0.33µF |
Tolerance (%): | ±20% |
Case Size: | 0508 (1220 Metric) |
Rated Voltage: | 10V |
Operating Temp Range: | -55°C to +125°C |
Dissipation Factor: | 6.5% |
Insulation Resistance: | 100000MΩ |
Lead Spacing: | 0.5mm |
Dimension: | T 1.27mm x L 2.03mm x W 0.95mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount