Manufacturer Part #
W2L14D225MAT1A
0508 8 Terminal 2.2 uF 4 V ±20% X5R Inter-Digitated Capacitor Array
Product Specification Section
KYOCERA AVX W2L14D225MAT1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W2L14D225MAT1A - Technical Attributes
Attributes Table
Dielectric: | X5R |
Capacitance: | 2.2µF |
Tolerance (%): | ±20% |
Case Size: | 0508 (1220 Metric) |
Rated Voltage: | 4V |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.24
15
$1.12
100
$1.04
400
$0.985
2,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount