Manufacturer Part #
W2F15C1028AT1F
W2F Series 0805 1 nF 50V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
Product Specification Section
KYOCERA AVX W2F15C1028AT1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W2F15C1028AT1F - Technical Attributes
Attributes Table
Dielectric: | X7R |
Capacitance: | 1nF |
Tolerance (%): | -20% to +50% |
Case Size: | 0805 (2012 Metric) |
Rated Voltage: | 50V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.11
3,000
$0.108
4,000
$0.107
10,000
$0.106
15,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount