Manufacturer Part #
VY2471K29Y5SS63V7
VY2 Series Ø7.5x5mm 470 pF 440/300 VAC ±10 % Y5S LS=7.5mm Ceramic Disc Capacitor
Product Specification Section
Vishay VY2471K29Y5SS63V7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2471K29Y5SS63V7 - Technical Attributes
Attributes Table
Dielectric: | Y5S |
Capacitance: | 470pF |
Tolerance (%): | ±10% |
Rated Voltage (VAC): | 440VAC/300VAC |
Dimension: | T 5mm x D 7.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0767
3,000
$0.0746
5,000
$0.0736
10,000
$0.0723
20,000+
$0.0703
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole