Manufacturer Part #
VY2222M35Y5US6TV7
VY2 Series Ø 9 mm 2200 pF 440 V ±20% Y5U X1 Y2 AC Line Ceramic Disc Capacitor
Product Specification Section
Vishay VY2222M35Y5US6TV7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY2222M35Y5US6TV7 - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 0.0022µF |
Tolerance (%): | ±20% |
Rated Voltage (VAC): | 440VAC |
Dimension: | T 5mm x D 9mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0895
3,000
$0.087
4,000
$0.0864
10,000
$0.0843
15,000+
$0.0824
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole