text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2222M35Y5UG63V7

VY2 Series Ø9x5 mm 2200 pF 440/300VAC ±20% Y5U LS=7.5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay VY2222M35Y5UG63V7 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
48,000
USA:
48,000
93,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.90
USD
Quantity
Web Price
1,000
$0.0559
3,000
$0.0545
5,000
$0.0538
20,000
$0.052
30,000+
$0.0509
Product Variant Information section