text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2102M29Y5UG63V5

0.001uF 300VAC/440VAC Y5U 20% 5mm Radial 125°C - Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Vishay VY2102M29Y5UG63V5 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 0.001µF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Operating Temp Range: -40°C to +125°C
Dissipation Factor: 2.5%
Lead Spacing: 5mm
Dimension: L  11.5mm x W  5mm x D  7.5mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
553
USA:
553
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
553
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.17
USD
Quantity
Unit Price
1,000
$0.0636
3,000
$0.0619
5,000
$0.0611
15,000
$0.0595
25,000+
$0.058
Product Variant Information section