text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1472M63Y5UG63V0

VY1 Series Ø 16 x 5 mm 4700 pF 760 VAC ±20% Y5U X1 / Y1 Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY1472M63Y5UG63V0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Operating Temp Range: -40°C to +125°C
Dimension: T  20mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,000
$0.245
7,500+
$0.24
Product Variant Information section