text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1472M51Y5VQ63V0

Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Vishay VY1472M51Y5VQ63V0 - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 4.7nF
Tolerance (%): ±20%
Rated Voltage: 1500V
Rated Voltage (VAC): 760VAC
Operating Temp Range: -40°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 10GΩ
Lead Spacing: 10mm
Dimension: T  5.5mm x D  13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.50
USD
Quantity
Unit Price
500
$0.107
1,500
$0.104
2,500
$0.102
7,500
$0.0994
12,500+
$0.0968
Product Variant Information section