Manufacturer Part #
VY1332M59Y5UQ6TV0
VY1 Series Ø15 x 5 mm 3300pF 760/500VAC ±20 % Y5U LS=10mm Ceramic Disc Capacitor
Product Specification Section
Vishay VY1332M59Y5UQ6TV0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY1332M59Y5UQ6TV0 - Technical Attributes
Attributes Table
Dielectric: | Y5U |
Capacitance: | 3300pF |
Tolerance (%): | ±20% |
Rated Voltage: | 500V |
Dimension: | T 5mm x D 15mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.184
1,500
$0.18
2,000
$0.179
5,000
$0.176
7,500+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole